Print Page
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.450 |
| 5+ | $139.820 |
| 10+ | $128.190 |
| 25+ | $125.630 |
Price for:Each
Minimum: 1
Multiple: 1
$151.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT162N14KOFHPSA2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74AJ5614
Product RangeTT162N
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max150mA
Average Forward Current162A
Average On State Current162A
On State RMS Current260A
Peak Non Repetitive Surge Current5.2kA
Gate Trigger Voltage Max2V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeTT162N
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
162A
Peak Non Repetitive Surge Current
5.2kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
162A
On State RMS Current
260A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
7Pins
Product Range
TT162N
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

