Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS208D1LDVXUMA1
Newark Part No.34AC2053
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS208D1LDVXUMA1
Newark Part No.34AC2053
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.25V
Output Voltage Max5.25V
Output Current800mA
PolarityPositive Output
Dropout Voltage Vdo900mV
Max Output Current800mA
LDO Regulator Case StyleTSON
Dropout Voltage Typ @ Current900mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 800mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
5.25V
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage Typ @ Current
900mV
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
MSL
MSL 2A - 4 weeks
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.25V
Output Current
800mA
Dropout Voltage Vdo
900mV
LDO Regulator Case Style
TSON
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability