Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS203B0LDVXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AC2048RL
Cut Tape34AC2048
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 50+ | $1.420 |
| 100+ | $1.410 |
| 250+ | $1.340 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
| 2500+ | $0.646 |
| 5000+ | $0.628 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS203B0LDVXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AC2048RL
Cut Tape34AC2048
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.22V
Output Voltage Min1.22V
Adjustable Output Voltage Max20V
Output Voltage Max20V
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo270mV
LDO Regulator Case StyleTSON
Max Output Current300mA
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.22V
Output Voltage Max
20V
Polarity
Positive Output
LDO Regulator Case Style
TSON
Dropout Voltage Typ @ Current
270mV
Dropout Voltage Typ @ Current
270mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
MSL
MSL 2A - 4 weeks
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.22V
Adjustable Output Voltage Max
20V
Output Current
300mA
Dropout Voltage Vdo
270mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
