Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS125D0EJXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74AJ4681RL
Cut Tape74AJ4681
Product RangeAdj, 250mA LDO Voltage Regulators
Your Part Number
1,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.170 |
| 100+ | $1.040 |
| 250+ | $0.975 |
| 500+ | $0.939 |
| 1000+ | $0.935 |
| 2500+ | $0.875 |
| 5000+ | $0.857 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS125D0EJXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74AJ4681RL
Cut Tape74AJ4681
Product RangeAdj, 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min2V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min2V
Adjustable Output Voltage Max40V
Output Current250mA
Output Voltage Max40V
Dropout Voltage Vdo250mV
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleHSOIC
Output Current Max250mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj, 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
2V
Output Current
250mA
Dropout Voltage Vdo
250mV
Output Current Max
250mA
LDO Regulator Case Style
HSOIC
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj, 250mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
2V
Output Voltage Nom
-
Adjustable Output Voltage Max
40V
Output Voltage Max
40V
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
