Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS115D0LDXUMA1
Newark Part No.34AC2041
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
3,393 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $0.994 |
| 250+ | $0.935 |
| 500+ | $0.899 |
| 1000+ | $0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS115D0LDXUMA1
Newark Part No.34AC2041
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min2V
Output Voltage Nom-V
Adjustable Output Voltage Max-
Output Voltage Min2V
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max150mA
LDO Regulator Case StyleTSON
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Min
2V
Output Voltage Max
-
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
TSON
Max Output Current
150mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability