Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPD04N80C3ATMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK6352
Re-Reel33P8206RL
Cut Tape33P8206
Also Known AsSPD04N80C3, SP001117768
Your Part Number
4,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.250 | $11.25 |
| Total Price | $11.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.250 |
| 10+ | $0.955 |
| 15+ | $0.913 |
| 25+ | $0.870 |
| 50+ | $0.828 |
| 125+ | $0.785 |
| 250+ | $0.754 |
| 500+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.712 |
| 7500+ | $0.646 |
| 12500+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD04N80C3ATMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK6352
Re-Reel33P8206RL
Cut Tape33P8206
Also Known AsSPD04N80C3, SP001117768
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4A
On Resistance Rds(on)1.1ohm
Drain Source On State Resistance1.3ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd63W
Gate Source Threshold Voltage Max3V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPD04N80C3ATMA1 is a CoolMOS™ power transistor. It is designed for industrial applications with high DC bulk voltage, and switching applications ( i.e. active clamp forward ). Potential applications are consumer, PC power, adapter, lighting, and solar.
- New revolutionary high voltage technology
- Extreme dv/dt rated, high peak current capability
- Fully qualified according to JEDEC for industrial applications
- Ultra low gate charge, ultra low effective capacitances
- High efficiency and power density, outstanding cost/performance
- High reliability, ease-of-use
- Drain-source breakdown voltage is 800V at VGS=0V, I D=250µA
- Drain-source on-state resistance is 1.3ohm at VGS=10V, I D=2.5A, Tj=25°C
- Gate charge total is 23nC typ at VDD=640V, ID=4A, VGS=0 to 10V
- PG-TO252-3 package, operating and storage temperature range from -55 to 150°C
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
1.1ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
63W
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SPD04N80C3ATMA1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
