Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSP4001101XTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel20AM8155RL
Cut Tape20AM8155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.400 | $8.40 |
| Total Price | $8.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 50+ | $6.040 |
| 100+ | $5.520 |
| 250+ | $5.400 |
| 500+ | $5.290 |
| 1000+ | $5.180 |
| 2500+ | $5.080 |
| 5000+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSP4001101XTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel20AM8155RL
Cut Tape20AM8155
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min100kPa
Operating Pressure Max900kPa
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensor Case / PackageDSOSP
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 9kPa, ± 15kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, UART
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
900kPa
Supply Voltage Max
3.6V
No. of Pins
14Pins
Accuracy
± 9kPa, ± 15kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
100kPa
Supply Voltage Min
1.6V
Sensor Case / Package
DSOSP
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, UART
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate