Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVT322APBF
Newark Part No.34AC1945
Product RangeHEXFET PVT322A Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT322APBF
Newark Part No.34AC1945
Product RangeHEXFET PVT322A Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current170mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max8ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT322A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Load Type
AC / DC
Load Current
170mA
Relay Mounting
Through Hole
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT322A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
