
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.740 | $13.70 |
| Total Price | $13.70 | ||
| Quantity | Price |
|---|---|
| 5+ | $2.740 |
| 10+ | $2.620 |
| 15+ | $2.550 |
| 25+ | $2.470 |
| 50+ | $2.370 |
| 125+ | $2.280 |
| 250+ | $2.230 |
Product Information
Product Overview
KP466PXTMA1 is a XENSIV™ high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. This device converts a physical pressure into a 10-, 12- or 14bit digital value and transmits the information via the SPI interface. This device has implemented a particular power-down mode which allows the user to even reduce the power consumption of the device. A special reliability feature are the integrated diagnostics, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters. Product validation according to AEC-Q103-002. qualified for automotive applications.
- High accuracy pressure sensing (±1kPa), pressure range 60 to 165kPa
- Best in class low power consumption with dedicated power-down mode for energy saving
- Integrated signal path diagnosis features
- Clock frequency of SPI interface is 2.5MHz maximum
- 5mA maximum supply current
- 5ms maximum pressure signal path settling time
- Accuracy is ±1kPa, SPI interface
- Supply voltage range from 3V to 5.25V
- Operating temperature range from -40°C to 125°C
- 8-pin DFN package
Technical Specifications
Absolute
165kPa
5.25V
8Pins
Digital
-
SPI
-40°C
-
AEC-Q103
60kPa
3V
DFN-EP
DFN-EP
± 1 kPa
Surface Mount
Air
125°C
AEC-Q103
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
