Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4630D-EPBF..
Newark Part No.43X7266
Technical Datasheet
Continuous Collector Current47A
Transistor PolarityN Channel
IGBT ConfigurationSingle
Collector Emitter Saturation Voltage1.65V
DC Collector Current47A
Continuous Collector Current47A
Power Dissipation206W
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd206W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max175°C
No. of Pins3Pins
Operating Temperature Max175°C
IGBT TerminationSolder
Transistor MountingThrough Hole
IGBT Technology-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
47A
IGBT Configuration
Single
DC Collector Current
47A
Power Dissipation
206W
Power Dissipation Pd
206W
Transistor Case Style
TO-247AD
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
Product Range
-
Transistor Polarity
N Channel
Collector Emitter Saturation Voltage
1.65V
Continuous Collector Current
47A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Collector Emitter Voltage Max
600V
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
IGBT Termination
Solder
IGBT Technology
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
