Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRGB14C40LPBF
Newark Part No.63J7438
Also Known AsSP001547952
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB14C40LPBF
Newark Part No.63J7438
Also Known AsSP001547952
Technical Datasheet
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.75V
Power Dissipation125W
Power Dissipation Pd125W
Collector Emitter Voltage V(br)ceo430V
Collector Emitter Voltage Max430V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IRGB14C40LPBF is a 430V Ignition IGBT with on chip gate emitter and gate collector clamps. The advanced IGBT process family includes a MOS gated, N-channel logic level gate drive which is intended for coil on plug automotive ignition applications and small engine ignition applications.
- <gt/>6kV ESD gate protection
- High self clamped inductive switching energy
- Low saturation voltage
Applications
Automotive
Technical Specifications
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
125W
Collector Emitter Voltage V(br)ceo
430V
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
DC Collector Current
20A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
125W
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
