Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4BC20WPBF
Newark Part No.63J7483
Product RangeIRG4 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.730 |
| 100+ | $1.390 |
| 500+ | $1.290 |
| 1000+ | $1.160 |
| 2500+ | $0.930 |
| 5000+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC20WPBF
Newark Part No.63J7483
Product RangeIRG4 Series
Technical Datasheet
Continuous Collector Current13A
DC Collector Current13A
Collector Emitter Saturation Voltage Vce(on)2.55V
Collector Emitter Saturation Voltage2.6V
Power Dissipation60W
Power Dissipation Pd60W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4 Series
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
13A
Collector Emitter Saturation Voltage Vce(on)
2.55V
Power Dissipation
60W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4 Series
SVHC
No SVHC (27-Jun-2018)
DC Collector Current
13A
Collector Emitter Saturation Voltage
2.6V
Power Dissipation Pd
60W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate