Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFL4310TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5297
Re-Reel40M7893RL
Cut Tape40M7893
Your Part Number
2,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.585 |
| 100+ | $0.527 |
| 250+ | $0.477 |
| 500+ | $0.426 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.358 |
| 7500+ | $0.325 |
| 12500+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFL4310TRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5297
Re-Reel40M7893RL
Cut Tape40M7893
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.2ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.1W
No. of Pins3Pins
Operating Temperature Max150°C
SVHCLead (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
SVHC
Lead (25-Jun-2025)
Continuous Drain Current Id
1.6A
Rds(on) Test Voltage
10V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for IRFL4310TRPBF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
