Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF9530NPBF.Copy
Newark Part No.26AC0656
Also Known AsSP001570634
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $1.070 |
| 100+ | $0.965 |
| 150+ | $0.901 |
| 250+ | $0.837 |
| 500+ | $0.773 |
| 1250+ | $0.711 |
| 2500+ | $0.659 |
| 5000+ | $0.602 |
Price for:Each
Minimum: 50
Multiple: 50
$53.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9530NPBF.Copy
Newark Part No.26AC0656
Also Known AsSP001570634
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd79W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IRF9530NPBF is -100V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
- Drain to source voltage Vds is -100V
- Gate to source voltage is ±20V
- On resistance Rds(on) of 200mohm
- Power dissipation Pd of 79W at 25°C
- Continuous drain current Id of -14A at Vgs -10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
79W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.2ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
79W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for IRF9530NPBF.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
