Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7506TRPBFCopy
Newark Part No.39M3575
Also Known AsSP001572092
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7506TRPBFCopy
Newark Part No.39M3575
Also Known AsSP001572092
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id1.7A
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.27ohm
Transistor Case StyleµSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.7A
Drain Source On State Resistance P Channel
0.27ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.25W
Qualification
-
MSL
MSL 2 - 1 year
Continuous Drain Current Id
1.7A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
µSOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
