Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF3710PBF.Copy
Newark Part No.26AC0582
Also Known AsSP001551058
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.510 |
| 100+ | $1.020 |
| 500+ | $0.817 |
| 1000+ | $0.751 |
| 2500+ | $0.695 |
| 10000+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF3710PBF.Copy
Newark Part No.26AC0582
Also Known AsSP001551058
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id57A
On Resistance Rds(on)0.023ohm
Drain Source On State Resistance23mohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd200W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF3710PBF is a 100V single N-channel Advanced HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Advanced process technology
- Ultra low on-resistance
- Dynamic dV/dt rating
- Fully avalanche rated
- 175°C Operating temperature
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
200W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
57A
Drain Source On State Resistance
23mohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
200W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF3710PBF.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
