Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF2807ZPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K2765
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.810 |
| 100+ | $1.300 |
| 500+ | $1.080 |
| 1000+ | $0.922 |
| 2500+ | $0.904 |
| 10000+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF2807ZPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K2765
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id89A
Drain Source On State Resistance9400µohm
On Resistance Rds(on)0.0094ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd170W
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRF2807ZPBF
1 Product Found
Product Overview
The IRF2807ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications. It is also suitable for AC-to-DC, consumer full-bridge, full-bridge and push-pull applications.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Repetitive avalanche allowed up to Tjmax
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
9400µohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
89A
On Resistance Rds(on)
0.0094ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
170W
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
