Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R070CFD7XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9326
Product RangeCoolMOS CFD7
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $6.130 |
| 25+ | $5.620 |
| 50+ | $5.100 |
| 100+ | $4.770 |
| 250+ | $4.480 |
| 500+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R070CFD7XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9326
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance70mohm
On Resistance Rds(on)0.057ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
Power Dissipation Pd156W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V CoolMOS™ CFD7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in soft switching topologies optimized for phase-shift full bridge (ZVS), LLC applications server, telecom, EV Charging.
- Ultra-fast body diode
- Low gate charge
- Best-in-class reverse recovery charge(Qrr)
- Improved MOSFET reverse diode dv/dt and diF/dt ruggedness
- Excellent hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency without standing ease-of-use/performance trade off
- Enabling increased power density solutions
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
70mohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
156W
No. of Pins
3Pins
Product Range
CoolMOS CFD7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.057ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPP60R070CFD7XKSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
