Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD038N06NF2SATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5191
Re-Reel68AK5319RL
Cut Tape68AK5319
Product RangeStrongIRFET 2 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.590 | $12.95 |
| Total Price | $12.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.590 |
| 10+ | $1.510 |
| 15+ | $1.430 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 125+ | $1.190 |
| 250+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.991 |
| 4000+ | $0.950 |
| 6000+ | $0.909 |
| 10000+ | $0.891 |
| 20000+ | $0.873 |
| 50000+ | $0.854 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD038N06NF2SATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5191
Re-Reel68AK5319RL
Cut Tape68AK5319
Product RangeStrongIRFET 2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
Drain Source On State Resistance3850µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3850µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
