Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $3.610 |
| 25+ | $3.400 |
| 50+ | $3.190 |
| 100+ | $2.980 |
| 250+ | $2.750 |
| 500+ | $2.520 |
Product Information
Product Overview
The IPA60R125C6 is a 600V N-channel CoolMOS™ Power MOSFET designed according to the Superjunction (SJ) principle with high class innovation. The C6 MOSFET provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. CoolMOS™ Superjunction power MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems.
- Easy to control of switching behaviour
- Very high commutation ruggedness
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Improved power density
- Improved reliability
- Improved efficiency in hard switching applications
- Reduces possible ringing due to PCB layout
Applications
Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Alternative Energy, Lighting
Technical Specifications
N Channel
30A
0.11ohm
Through Hole
34W
34W
150°C
-
No SVHC (21-Jan-2025)
650V
0.125ohm
TO-220FP
10V
3V
3Pins
-
-
Technical Docs (1)
Alternatives for IPA60R125C6XKSA1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate