Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CH7XKSA1
Newark Part No.97AK6110
Product RangeTRENCHSTOP Series
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $7.200 |
| 25+ | $6.900 |
| 50+ | $6.590 |
| 100+ | $6.290 |
| 480+ | $5.960 |
| 720+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CH7XKSA1
Newark Part No.97AK6110
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current95A
Collector Emitter Saturation Voltage1.7V
Power Dissipation330W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
95A
Power Dissipation
330W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability