Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKY75N120CS6XKSA1
Newark Part No.93AC7077
Product RangeTRENCHSTOP IGBT6 Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $6.720 |
| 25+ | $6.480 |
| 50+ | $6.250 |
| 100+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKY75N120CS6XKSA1
Newark Part No.93AC7077
Product RangeTRENCHSTOP IGBT6 Series
Technical Datasheet
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation880W
Power Dissipation Pd880W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
880W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6 Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
150A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
880W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
