Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKWH60N67PR7XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM0185
Product RangeTRENCHSTOP Series
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $2.890 |
| 25+ | $2.750 |
| 50+ | $2.610 |
| 100+ | $2.470 |
| 250+ | $2.320 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH60N67PR7XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20AM0185
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current122A
Collector Emitter Saturation Voltage1.4V
Power Dissipation283W
Collector Emitter Voltage Max670V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
122A
Power Dissipation
283W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
670V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
