Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW75N65ET7XKSA1
Newark Part No.38AJ3750
Product RangeTRENCHSTOP Series
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 10+ | $6.490 |
| 25+ | $6.200 |
| 50+ | $5.930 |
| 100+ | $5.650 |
| 480+ | $5.340 |
| 720+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW75N65ET7XKSA1
Newark Part No.38AJ3750
Product RangeTRENCHSTOP Series
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd333W
Power Dissipation333W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
333W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
333W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability