Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW25N120T2FKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13T9447
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $6.030 |
| 25+ | $5.030 |
| 50+ | $4.020 |
| 100+ | $3.690 |
| 250+ | $3.360 |
| 500+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW25N120T2FKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13T9447
Technical Datasheet
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd349W
Power Dissipation349W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IGBT in 2nd generation TrenchStop® with soft, fast recovery anti-parallel emitter controlled diode designed for frequency converters and uninterrupted power supply. TrenchStop® 2nd generation for 1200V applications offers very tight parameter distribution and high ruggedness, temperature stable behaviour.
- Short circuit withstand time 10µs
- Easy paralleling capability due to positive temperature coefficient in VCE(sat)
- Low EMI
- Low gate charge
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- Qualified according to JEDEC for target applications
Technical Specifications
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
349W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
349W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
