Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW15N120CS7XKSA1
Newark Part No.68AJ1707
Product RangeTRENCHSTOP IGBT 7
Your Part Number
280 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
240 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $2.830 |
| 25+ | $2.680 |
| 50+ | $2.520 |
| 100+ | $2.370 |
| 480+ | $2.260 |
| 720+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW15N120CS7XKSA1
Newark Part No.68AJ1707
Product RangeTRENCHSTOP IGBT 7
Technical Datasheet
Continuous Collector Current36A
DC Collector Current36A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation176W
Power Dissipation Pd176W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
36A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
176W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7
DC Collector Current
36A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
176W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
