Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQB160N75CP2AKSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AK9949
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.460 |
| 25+ | $6.450 |
| 50+ | $6.440 |
| 100+ | $6.430 |
| 250+ | $6.420 |
| 500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQB160N75CP2AKSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AK9949
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.4V
Power Dissipation750W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
750W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
