Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKFW50N65EH5XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.22AJ0099
Product RangeTRENCHSTOP 5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.500 |
| 25+ | $6.290 |
| 50+ | $5.070 |
| 100+ | $4.670 |
| 250+ | $4.270 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKFW50N65EH5XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.22AJ0099
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
DC Collector Current59A
Continuous Collector Current59A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd124W
Power Dissipation124W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleHSIP247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
59A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
124W
Collector Emitter Voltage Max
650V
Transistor Case Style
HSIP247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
Continuous Collector Current
59A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
124W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
