Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKB20N60TATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13T9440
Also Known AsIKB20N60T , SP000054883
Your Part Number
76 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $3.820 |
| 100+ | $2.730 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.390 |
| 5000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB20N60TATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13T9440
Also Known AsIKB20N60T , SP000054883
Technical Datasheet
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage Vce(on)2.05V
Collector Emitter Saturation Voltage2.05V
Power Dissipation166W
Power Dissipation Pd166W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
2.05V
Power Dissipation
166W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
2.05V
Power Dissipation Pd
166W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
