Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IHW40N120R5XKSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 93AC7063 |
| Your Part Number | |
| Technical Datasheet |
1,373 In Stock
2,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $4.150 |
| 25+ | $3.910 |
| 50+ | $3.660 |
| 100+ | $3.420 |
| 250+ | $3.250 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IHW40N120R5XKSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 93AC7063 |
| Technical Datasheet | |
| Continuous Collector Current | 80A |
| DC Collector Current | 80A |
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Collector Emitter Saturation Voltage | 1.55V |
| Power Dissipation | 394W |
| Power Dissipation Pd | 394W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Reverse conducting IGBT with monolithic body diode suitable for use in induction cooking and microwave ovens applications. TRENCHSTOP™ technology applications offers very tight parameter distribution, high ruggedness, temperature stable behaviour, low VCEsat, easy parallel switching capability due to positive temperature coefficient in VCEsat.
- Powerful monolithic body diode with low forward voltage designed for soft commutation only
- Low EMI
- Qualified according to JEDEC-022 for target applications
- Halogen free (according to IEC 61249-2-21)
Technical Specifications
| Continuous Collector Current | 80A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.55V |
| Power Dissipation | 394W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| DC Collector Current | 80A |
|---|---|
| Collector Emitter Saturation Voltage | 1.55V |
| Power Dissipation Pd | 394W |
| Collector Emitter Voltage Max | 1.2kV |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
