Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIHW15N120R3FKSA1
Newark Part No.13T9427
Also Known AsIHW15N120R3, SP000521590
Your Part Number
Technical Datasheet
372 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
322 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.80 |
| 10+ | $3.07 |
| 100+ | $2.35 |
| 720+ | $1.93 |
| 1200+ | $1.81 |
| 2640+ | $1.68 |
| 5040+ | $1.60 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW15N120R3FKSA1
Newark Part No.13T9427
Also Known AsIHW15N120R3, SP000521590
Technical Datasheet
Continuous Collector Current15A
DC Collector Current15A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation254W
Power Dissipation Pd254W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IHW15N120R3 is a 1200V Reverse Conducting IGBT with monolithic body diode. Powerful monolithic body diode with low forward voltage is designed for soft commutation only. TRENCHSTOP™ technology applications offers very tight parameter distribution and high ruggedness as well easy parallel switching capability due to positive temperature coefficient in VCE (sat). Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Excellent quality
- Lower EMI filtering requirements
- JESD-022 Qualified
- Lowest power dissipation
- Better thermal management
- Surge current capability
- Highest reliability against peak currents
Applications
Power Management, Microwave, Alternative Energy
Technical Specifications
Continuous Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
254W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
15A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
254W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Alternatives for IHW15N120R3FKSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate