Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGW08T120FKSA1Copy
Newark Part No.33AC5072
Product RangeTrenchStop
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW08T120FKSA1Copy
Newark Part No.33AC5072
Product RangeTrenchStop
Technical Datasheet
DC Collector Current16A
Continuous Collector Current16A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation70W
Power Dissipation Pd70W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTrenchStop
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
70W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
TrenchStop
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
16A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
70W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
