Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB50N65H5ATMA1
Newark Part No.62AC6977
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.880 |
| 25+ | $2.650 |
| 50+ | $2.420 |
| 100+ | $2.190 |
| 250+ | $2.080 |
| 500+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB50N65H5ATMA1
Newark Part No.62AC6977
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation Pd270W
Power Dissipation270W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5 Series
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation Pd
270W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
SVHC
To Be Advised
Continuous Collector Current
80A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation
270W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability