Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGB50N60TATMA1Copy
Newark Part No.13AC8998
Product RangeTRENCHSTOP Series
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $3.320 |
| 25+ | $2.990 |
| 50+ | $2.670 |
| 100+ | $2.430 |
| 250+ | $2.250 |
| 500+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB50N60TATMA1Copy
Newark Part No.13AC8998
Product RangeTRENCHSTOP Series
Technical Datasheet
DC Collector Current90A
Continuous Collector Current90A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd333W
Power Dissipation333W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
90A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
333W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
333W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
