Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGB15N120S7ATMA1Copy
Newark Part No.14AM7260
Product RangeTRENCHSTOP Series
Your Part Number
1,091 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
991 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $2.610 |
| 25+ | $2.370 |
| 50+ | $2.130 |
| 100+ | $1.880 |
| 250+ | $1.730 |
| 500+ | $1.560 |
| 1000+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB15N120S7ATMA1Copy
Newark Part No.14AM7260
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage1.65V
Power Dissipation141W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
141W
Transistor Case Style
TO-263
Operating Temperature Max
150°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
