Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGB03N120S7ATMA1
Newark Part No.14AM7258
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
774 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.230 |
| 25+ | $1.100 |
| 50+ | $0.982 |
| 100+ | $0.859 |
| 250+ | $0.782 |
| 500+ | $0.705 |
| 1000+ | $0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB03N120S7ATMA1
Newark Part No.14AM7258
Product RangeTRENCHSTOP IGBT 7 Series
Technical Datasheet
Continuous Collector Current9A
Collector Emitter Saturation Voltage1.65V
Power Dissipation37W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
9A
Power Dissipation
37W
Transistor Case Style
TO-263
Operating Temperature Max
150°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
