Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoETD630N18P60HPSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.56AJ9816
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.980 |
| 5+ | $224.600 |
| 10+ | $221.310 |
| 25+ | $208.030 |
Price for:Each
Minimum: 1
Multiple: 1
$227.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoETD630N18P60HPSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.56AJ9816
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current628A
Average On State Current628A
On State RMS Current700A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current20kA
Operating Temperature Max135°C
Holding Current Max300mA
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
250mA
Average On State Current
628A
Gate Trigger Voltage Max
2V
Operating Temperature Max
135°C
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
628A
On State RMS Current
700A
Peak Non Repetitive Surge Current
20kA
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
