Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY9BF568RPMC-G-MNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5279
Product RangeFM3 Family CY9B560R Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 10+ | $12.680 |
| 25+ | $12.130 |
| 50+ | $11.580 |
| 100+ | $11.030 |
| 250+ | $10.680 |
| 500+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY9BF568RPMC-G-MNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5279
Product RangeFM3 Family CY9B560R Series Microcontrollers
Product RangeFM3 Family CY9B560R Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins120Pins
IC Case / PackageLQFP
No. of I/O's100I/O's
InterfacesCAN, CSIO, I2C, LIN, UART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyFM4
MCU SeriesMB9B560R
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FM3 Family CY9B560R Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
160MHz
No. of Pins
120Pins
No. of I/O's
100I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
FM4
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, CSIO, I2C, LIN, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9B560R
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
