Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14B256KA-SP45XICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AC2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $24.740 |
| 10+ | $23.790 |
| 25+ | $18.860 |
| 50+ | $18.480 |
| 100+ | $18.110 |
| 250+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B256KA-SP45XICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AC2778
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
Memory Organisation32K x 8bit
Read Access Time45ns
Write Access Time45ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleSSOP
IC Case / PackageSSOP
No. of Pins48Pins
InterfacesParallel
IC Interface TypeParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Read Access Time
45ns
Supply Voltage Min
2.7V
Memory Case Style
SSOP
No. of Pins
48Pins
IC Interface Type
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
256Kbit
Memory Organisation
32K x 8bit
Write Access Time
45ns
Supply Voltage Max
3.6V
IC Case / Package
SSOP
Interfaces
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
