Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14B101LA-SP25XITCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel62AK5174RL
Cut Tape62AK5174
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $47.210 | $47.21 |
| Total Price | $47.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $47.210 |
| 50+ | $41.180 |
| 100+ | $40.140 |
| 250+ | $38.800 |
| 500+ | $38.790 |
| 1000+ | $36.870 |
| 2500+ | $36.130 |
| 5000+ | $35.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101LA-SP25XITCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel62AK5174RL
Cut Tape62AK5174
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
Memory Organisation128K x 8bit
Memory Configuration128K x 8bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSSOP
Memory Case StyleSSOP
No. of Pins48Pins
InterfacesParallel
IC Interface TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
Memory Organisation
128K x 8bit
Read Access Time
25ns
Supply Voltage Min
2.7V
IC Case / Package
SSOP
No. of Pins
48Pins
IC Interface Type
Parallel
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Write Access Time
25ns
Supply Voltage Max
3.6V
Memory Case Style
SSOP
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate