Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS84PWH6327XTSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4573
Re-Reel68AC4436RL
Cut Tape68AC4436
Your Part Number
175 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.288 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 50+ | $0.176 |
| 100+ | $0.119 |
| 250+ | $0.105 |
| 500+ | $0.091 |
| 1000+ | $0.083 |
| 2500+ | $0.077 |
| 5000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.068 |
| 54000+ | $0.064 |
| 90000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS84PWH6327XTSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4573
Re-Reel68AC4436RL
Cut Tape68AC4436
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance8ohm
On Resistance Rds(on)4.6ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd300mW
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- P-channel SIPMOS® small signal transistor
- Enhancement mode
- Avalanche rated
- Logic level
- dv/dot rated
- Qualified according to AEC Q101
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation Pd
300mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
150mA
On Resistance Rds(on)
4.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
