0
0 Items$0.00

150mA Single MOSFETs :

13 Products Found
Find a huge range of 150mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Torex, Diodes Inc., Microchip, Nexperia & Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58T9007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
50+$0.088
100+$0.075
250+$0.065
500+$0.055
More Pricing...
-
P Channel
50V
150mA
7.5ohm
4.5ohm
SOT-323
Surface Mount
10V
260mW
1.6V
260mW
3Pins
150°C
AEC-Q101
-
-
98K2374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.562
50+$0.471
100+$0.424
250+$0.385
500+$0.340
More Pricing...
N Channel
N Channel
60V
150mA
5ohm
5ohm
SOT-23
Surface Mount
10V
330mW
2.5V
330mW
3Pins
150°C
-
-
-
84AH1448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
50+$0.201
100+$0.128
250+$0.105
500+$0.081
More Pricing...
N Channel
N Channel
60V
150mA
3ohm
3ohm
TO-236
Surface Mount
10V
400mW
1.5V
400mW
3Pins
150°C
-
XP26
-
37K9713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.676
10+$0.566
15+$0.508
25+$0.460
50+$0.404
More Pricing...
N Channel
N Channel
60V
150mA
5ohm
5ohm
SOT-23
Surface Mount
10V
330mW
3V
330mW
3Pins
150°C
-
-
-
98K4101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.637
10+$0.533
15+$0.478
25+$0.433
50+$0.381
More Pricing...
N Channel
N Channel
60V
150mA
5ohm
5ohm
SOT-23
Surface Mount
10V
330mW
2.4V
330mW
3Pins
150°C
-
-
-
68AC4436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.344
50+$0.161
100+$0.142
250+$0.125
500+$0.108
More Pricing...
P Channel
P Channel
60V
150mA
8ohm
4.6ohm
SOT-323
Surface Mount
10V
300mW
1.5V
300mW
3Pins
150°C
-
-
AEC-Q101
69AH2053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.660
10+$0.409
15+$0.372
25+$0.335
50+$0.298
More Pricing...
N Channel
N Channel
20V
150mA
2ohm
1.4ohm
DFN0603
Surface Mount
4.5V
100mW
800mV
100mW
3Pins
150°C
-
-
-
72AC6726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
10+$0.613
100+$0.545
500+$0.534
1000+$0.523
More Pricing...
N Channel
N Channel
250V
150mA
7ohm
7ohm
SOT-23
Surface Mount
10V
360mW
2V
360mW
3Pins
150°C
-
-
-
91AH9302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.293
10+$0.228
15+$0.139
25+$0.113
50+$0.095
More Pricing...
N Channel
N Channel
60V
150mA
3ohm
3ohm
SOT-723
Surface Mount
10V
350mW
1.5V
350mW
3Pins
150°C
-
XP261N7002xx-G
-
95M4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.251
10+$0.159
15+$0.145
25+$0.131
50+$0.117
More Pricing...
N Channel
N Channel
100V
150mA
6ohm
3.5ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
91AH9301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.320
10+$0.248
15+$0.151
25+$0.123
50+$0.103
More Pricing...
N Channel
N Channel
60V
150mA
3ohm
3ohm
SOT-523
Surface Mount
10V
350mW
1.5V
350mW
3Pins
150°C
-
XP261N7002xx-G
-
91AH9300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.410
10+$0.282
15+$0.256
25+$0.231
50+$0.205
More Pricing...
N Channel
N Channel
60V
150mA
3ohm
3ohm
SOT-323-3A
Surface Mount
10V
350mW
1.5V
350mW
3Pins
150°C
-
XP261N7002xx-G
-
86AK6542

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.644
6000+$0.631
9000+$0.618
15000+$0.605
30000+$0.592
More Pricing...
-
N Channel
250V
150mA
7ohm
-
SOT-23
Surface Mount
10V
-
2V
360mW
3Pins
150°C
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM