Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS131H6327XTSA1
Newark Part No.
Full Reel86AK4533
Re-Reel87X8599
Cut Tape87X8599
Also Known AsBSS131 H6327, SP000702620
Your Part Number
Technical Datasheet
908 In Stock
Need more?
908 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.234 |
| 25+ | $0.205 |
| 50+ | $0.175 |
| 100+ | $0.146 |
| 250+ | $0.128 |
| 500+ | $0.108 |
| 1000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.087 |
| 18000+ | $0.083 |
| 36000+ | $0.078 |
| 54000+ | $0.076 |
| 90000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS131H6327XTSA1
Newark Part No.
Full Reel86AK4533
Re-Reel87X8599
Cut Tape87X8599
Also Known AsBSS131 H6327, SP000702620
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id110mA
Drain Source On State Resistance14ohm
On Resistance Rds(on)7.7ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd360mW
Gate Source Threshold Voltage Max1.4V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS131 H6327 is a N-channel Small Signal MOSFET qualified according to AEC-Q101 standard.
- Enhancement-mode
- Avalanche rated
- Super logic level
- dV/dt Rated
- Green device
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
240V
Drain Source On State Resistance
14ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
110mA
On Resistance Rds(on)
7.7ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
360mW
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Alternatives for BSS131H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate