0
0 Items$0.00

240V Single MOSFETs :

36 Products Found
Find a huge range of 240V Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Infineon, Microchip, Vishay & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
87X8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.474
10+$0.293
25+$0.256
50+$0.220
100+$0.184
More Pricing...
N Channel
N Channel
240V
110mA
7.7ohm
14ohm
SOT-23
Surface Mount
10V
360mW
1.4V
360mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
98K4116

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.280
100+$0.925
500+$0.830
1000+$0.752
More Pricing...
P Channel
P Channel
240V
200mA
7.1ohm
9ohm
TO-226AA
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
68AC4437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.996
10+$0.644
25+$0.576
50+$0.507
100+$0.439
More Pricing...
N Channel
N Channel
240V
260mA
3.9ohm
6ohm
SOT-89
Surface Mount
10V
1W
1.2V
1W
4Pins
150°C
-
-
AEC-Q101
68AC4410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$0.675
25+$0.620
50+$0.565
100+$0.510
More Pricing...
N Channel
N Channel
240V
350mA
4.2ohm
6ohm
SOT-223
Surface Mount
10V
1.8W
1.4V
1.8W
4Pins
150°C
-
-
AEC-Q101
35K3505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.981
50+$0.833
100+$0.685
250+$0.622
More Pricing...
N Channel
N Channel
240V
200mA
4ohm
4ohm
SOT-23
Surface Mount
10V
360mW
800mV
360mW
3Pins
150°C
-
-
-
53Y4244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.793
25+$0.688
-
N Channel
240V
134mA
-
15ohm
SOT-23
Surface Mount
4.5V
-
2V
360mW
3Pins
150°C
-
-
-
44AC3358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
10+$1.450
25+$1.320
50+$1.260
N Channel
N Channel
240V
360mA
4ohm
4ohm
SOT-89
Surface Mount
10V
1.6W
2V
1.6W
3Pins
150°C
-
-
-
61AC2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.570
10+$0.989
25+$0.878
50+$0.766
100+$0.654
N Channel
N Channel
240V
200mA
2.2ohm
4ohm
SOT-23
Surface Mount
10V
360mW
1.65V
360mW
3Pins
150°C
-
-
-
72AC6919

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.750
25+$1.590
50+$1.510
100+$1.430
N Channel
N Channel
240V
190mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
98K4109

RoHS

Each
1+$1.700
10+$1.080
100+$0.724
500+$0.599
1000+$0.564
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
-
-
-
29X1532

RoHS

Each
1+$0.834
10+$0.513
100+$0.338
500+$0.266
1000+$0.227
More Pricing...
N Channel
N Channel
240V
350mA
4ohm
4ohm
SOT-223
Surface Mount
10V
1.8W
1V
1.8W
4Pins
150°C
AEC-Q101
-
AEC-Q101
07AH4931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
10+$0.784
25+$0.695
50+$0.606
100+$0.517
More Pricing...
N Channel
N Channel
240V
500mA
4ohm
4ohm
SOT-223
Surface Mount
10V
2.5W
1.3V
2.5W
4Pins
150°C
-
-
-
31AC2625

RoHS

Each
1+$1.190
N Channel
N Channel
240V
190mA
10ohm
10ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
28AK8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.783
10+$0.482
25+$0.424
50+$0.368
100+$0.310
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
-
-
-
29AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
10+$0.975
25+$0.889
50+$0.803
100+$0.717
More Pricing...
N Channel
N Channel
240V
260mA
4ohm
4ohm
E-Line
Through Hole
10V
750mW
1.3V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.845
10+$0.523
25+$0.461
50+$0.399
100+$0.337
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
29AK9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.140
25+$1.020
50+$0.893
100+$0.767
More Pricing...
P Channel
P Channel
240V
200mA
7.1ohm
7.1ohm
TO-92
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
29AK9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
10+$0.900
25+$0.798
50+$0.696
100+$0.594
More Pricing...
N Channel
N Channel
240V
500mA
4ohm
4ohm
SOT-223
Surface Mount
10V
2.5W
1.3V
2.5W
3Pins
150°C
AEC-Q101
-
AEC-Q101
29AK9108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.623
25+$0.567
50+$0.509
100+$0.452
More Pricing...
N Channel
N Channel
240V
160mA
16ohm
16ohm
E-Line
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
29AM6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.361
10+$0.222
25+$0.195
50+$0.168
100+$0.140
More Pricing...
-
N Channel
240V
121mA
-
14ohm
SOT-23
Surface Mount
10V
-
1.8V
440mW
3Pins
150°C
-
-
-
83AK7202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.180
-
N Channel
240V
360mA
-
6ohm
SOT-89
Surface Mount
10V
-
2V
1.6W
3Pins
150°C
-
-
-
18AM7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.999
10+$0.712
25+$0.622
50+$0.533
100+$0.443
More Pricing...
-
N Channel
240V
200mA
-
4ohm
SOT-23
Surface Mount
10V
-
2V
360mW
3Pins
150°C
-
-
-
07AH3764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.927
10+$0.576
25+$0.508
50+$0.441
100+$0.373
More Pricing...
N Channel
N Channel
240V
480mA
1.5ohm
3.5ohm
SOT-23
Surface Mount
10V
760mW
1.95V
760mW
3Pins
150°C
-
-
-
34R3037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
P Channel
P Channel
240V
200mA
12ohm
12ohm
SOT-89
Surface Mount
10V
1W
2.8V
1W
3Pins
150°C
-
-
-
26M5005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
10+$1.210
25+$1.080
50+$0.984
100+$0.825
More Pricing...
P Channel
P Channel
240V
480mA
11ohm
9ohm
SOT-223
Surface Mount
10V
2.5W
1.4V
2.5W
4Pins
150°C
-
-
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM