Print Page
84,590 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.431 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 50+ | $0.203 |
| 100+ | $0.180 |
| 250+ | $0.160 |
| 500+ | $0.140 |
| 1000+ | $0.137 |
| 2500+ | $0.134 |
| 5000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.110 |
| 24000+ | $0.108 |
| 36000+ | $0.106 |
| 60000+ | $0.103 |
| 120000+ | $0.101 |
| 300000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSD223PH6327XTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK4484
Re-Reel12AC9450RL
Cut Tape12AC9450
Product RangeOptiMOS P
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id390mA
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)0.7ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation250mW
Power Dissipation Pd250mW
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeOptiMOS P
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 20V, 390mA OptiMOS ™-P P-channel small signal transistor in 6 pin SOT-363 package
- Dual P-channel
- Enhancement mode
- Super logic level (2.5V rated)
- Avalanche rated
- dv/dt rated
- Qualified according to AEC-Q101
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
SOT-363
Rds(on) Test Voltage
4.5V
Power Dissipation
250mW
No. of Pins
6Pins
Product Range
OptiMOS P
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
390mA
On Resistance Rds(on)
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

