Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRGP4063DCopy
Newark Part No.93AC6959
Technical Datasheet
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd330W
Power Dissipation330W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
330W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
330W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
