Print Page
7,918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.460 | $9.46 |
| Total Price | $9.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 50+ | $5.300 |
| 100+ | $5.040 |
| 250+ | $5.000 |
| 500+ | $4.960 |
| 1000+ | $4.860 |
| 2500+ | $4.820 |
| 5000+ | $4.770 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $6.740 |
| 8000+ | $6.610 |
| 12000+ | $6.470 |
| 20000+ | $6.340 |
| 40000+ | $6.200 |
| 100000+ | $6.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AUIRF7769L2TRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel86AK4265 Re-Reel91Y4165RL Cut Tape91Y4165 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 124A |
| Drain Source On State Resistance | 0.0035ohm |
| On Resistance Rds(on) | 0.0028ohm |
| Transistor Case Style | DirectFET L8 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.7V |
| Power Dissipation Pd | 125W |
| Power Dissipation | 125W |
| No. of Pins | 15Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Automotive grade Directed® power MOSFET
- Advanced process technology
- Optimized for automotive motor drive, DC-DC and other heavy load applications
- Exceptionally small footprint and low profile
- High power density
- Low parasitic parameters
- Dual sided cooling
- Repetitive avalanche capability for robustness and reliability
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 0.0035ohm |
| Transistor Case Style | DirectFET L8 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 125W |
| No. of Pins | 15Pins |
| Product Range | HEXFET |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 124A |
| On Resistance Rds(on) | 0.0028ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.7V |
| Power Dissipation | 125W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

