Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRF4905STRLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel13AC8125RL
Cut Tape13AC8125
Product RangeHEXFET Series
Your Part Number
15,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.200 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 50+ | $6.350 |
| 100+ | $5.820 |
| 250+ | $5.270 |
| 500+ | $4.580 |
| 1000+ | $3.630 |
| 2500+ | $3.450 |
| 5000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF4905STRLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel13AC8125RL
Cut Tape13AC8125
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id42A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.02ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd170W
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (08-Jul-2021)
Product Overview
Automotive grade HEXFET® power MOSFET specifically designed for automotive applications.
- Advanced planar technology
- P-channel MOSFET
- Low on-resistance
- Fast switching speed and ruggedized device design
- Repetitive avalanche allowed up to Taxa
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.02ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
170W
No. of Pins
3Pins
Product Range
HEXFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Channel Type
P Channel
Continuous Drain Current Id
42A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
170W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
