Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIGW40N65H5XKSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC6941
Product RangeTRENCHSTOP 5
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $5.620 |
| 25+ | $4.990 |
| 50+ | $4.370 |
| 100+ | $3.740 |
| 250+ | $3.510 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIGW40N65H5XKSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC6941
Product RangeTRENCHSTOP 5
Technical Datasheet
DC Collector Current74A
Continuous Collector Current74A
Collector Emitter Saturation Voltage Vce(on)1.66V
Collector Emitter Saturation Voltage1.66V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
74A
Collector Emitter Saturation Voltage Vce(on)
1.66V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
MSL
MSL 1 - Unlimited
Continuous Collector Current
74A
Collector Emitter Saturation Voltage
1.66V
Power Dissipation
250W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
