Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoXKL-040-21Copy
Newark Part No.75Y3960
Product RangeXKL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.220 |
| 5+ | $327.720 |
| 10+ | $289.730 |
| 25+ | $269.630 |
| 50+ | $246.010 |
Price for:Each
Minimum: 1
Multiple: 1
$363.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoXKL-040-21Copy
Newark Part No.75Y3960
Product RangeXKL
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeAC Motors
Power Rating400W
No. of PhasesSingle Phase
Output Current Max2.5A
Output Current Max2.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeXKL
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
400W
Output Current Max
2.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (19-Jan-2021)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Output Current Max
2.5A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
XKL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
